TLP3106(F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 55
Unit Price: 3,86000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 7,68000 €
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 2.439
Unit Price: 6,44000 €
Datasheet
6 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SOP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3106(F

DigiKey Part Number
TLP3106(F-ND
Manufacturer
Manufacturer Product Number
TLP3106(F
Description
SSR RELAY SPST-NO 4A 0-30V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.33VDC
Voltage - Load
0 V ~ 30 V
Load Current
4 A
On-State Resistance (Max)
40 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
CSA, cUL, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 29.06.2026