TLP2662(D4-TP1,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2662(TP1,F)

DigiKey Part Number
TLP2662(TP1F)TR-ND - Tape & Reel (TR)
TLP2662(TP1F)CT-ND - Cut Tape (CT)
TLP2662(TP1F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2662(TP1,F)
Description
OPTOISO 5KV 2CH OPN COLL 8-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector 5000Vrms 2 Channel 20kV/µs CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
TLP2662(TP1,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
12ns, 3ns
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 692
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,18900 €11,89 €
1000,90560 €90,56 €
5000,78028 €390,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,71845 €1.077,67 €
3.0000,68704 €2.061,12 €
4.5000,67094 €3.019,23 €
7.5000,65279 €4.895,93 €
10.5000,64200 €6.741,00 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €