
TLP2662(D4-TP1,F) | |
|---|---|
DigiKey Part Number | 264-TLP2662(D4-TP1,F)TR-ND - Tape & Reel (TR) 264-TLP2662(D4-TP1,F)CT-ND - Cut Tape (CT) 264-TLP2662(D4-TP1,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2662(D4-TP1,F) |
Description | OPTOISO 5KV 2CH OPN COLL 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Collector 5000Vrms 2 Channel 20kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 12ns, 3ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,18900 € | 11,89 € |
| 100 | 0,90560 € | 90,56 € |
| 500 | 0,78028 € | 390,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,71845 € | 1.077,67 € |
| 3.000 | 0,68704 € | 2.061,12 € |
| 4.500 | 0,67094 € | 3.019,23 € |
| 7.500 | 0,65279 € | 4.895,93 € |
| 10.500 | 0,64200 € | 6.741,00 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |











