TLP2601(TP1,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,42840 €
Datasheet

Similar


Broadcom Limited
In Stock: 5.165
Unit Price: 1,51000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.998
Unit Price: 1,56000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,62171 €
Datasheet

Similar


onsemi
In Stock: 1.171
Unit Price: 2,16000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,39992 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 734
Unit Price: 2,28000 €
Datasheet

Similar


Broadcom Limited
In Stock: 3.039
Unit Price: 2,33000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,79437 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 57
Unit Price: 2,79000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,28895 €
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2601(TP1,F)

DigiKey Part Number
TLP2601(TP1,F)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP2601(TP1,F)
Description
OPTOISO 3.75KV OPN COLL 8-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 2500Vrms 1 Channel 1kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
25 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
30ns, 30ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.