Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP241B(D4,LF5,F | |
|---|---|
DigiKey Part Number | 264-TLP241B(D4LF5F-ND |
Manufacturer | |
Manufacturer Product Number | TLP241B(D4,LF5,F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,85400 € | 18,54 € |
| 100 | 1,44070 € | 144,07 € |
| 500 | 1,25924 € | 629,62 € |
| 1.000 | 1,20012 € | 1.200,12 € |
| 2.000 | 1,15008 € | 2.300,16 € |
| 5.000 | 1,09555 € | 5.477,75 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |



