



TLP240D(F | |
|---|---|
DigiKey Part Number | TLP240D(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP240D(F |
Description | SSR RELAY SPST-NO 250MA 0-200V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP240D(F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | CQC, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,12000 € | 11,20 € |
| 100 | 0,85040 € | 85,04 € |
| 500 | 0,73130 € | 365,65 € |
| 1.000 | 0,69242 € | 692,42 € |
| 2.000 | 0,65949 € | 1.318,98 € |
| 5.000 | 0,62357 € | 3.117,85 € |
| 10.000 | 0,60122 € | 6.012,20 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |




