4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-DIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP240A(F

DigiKey Part Number
TLP240A(F-ND
Manufacturer
Manufacturer Product Number
TLP240A(F
Description
SSR RELAY SPST-NO 500MA 0-60V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP240A(F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.27VDC
Voltage - Load
0 V ~ 60 V
Load Current
500 mA
On-State Resistance (Max)
2 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-DIP
Approval Agency
CQC, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,19100 €11,91 €
1000,90710 €90,71 €
5000,78160 €390,80 €
1.0000,74068 €740,68 €
2.0000,70600 €1.412,00 €
5.0000,66819 €3.340,95 €
10.0000,64466 €6.446,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €