



TLP172AM(E | |
|---|---|
DigiKey Part Number | TLP172AM(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP172AM(E |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP172AM(E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,21000 € | 12,10 € |
| 125 | 0,90128 € | 112,66 € |
| 500 | 0,79480 € | 397,40 € |
| 1.000 | 0,75334 € | 753,34 € |
| 2.000 | 0,71821 € | 1.436,42 € |
| 5.000 | 0,67990 € | 3.399,50 € |
| 10.000 | 0,65606 € | 6.560,60 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |


