6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP151A(TPR,E)

DigiKey Part Number
TLP151A(TPRE)TR-ND - Tape & Reel (TR)
TLP151A(TPRE)CT-ND - Cut Tape (CT)
TLP151A(TPRE)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP151A(TPR,E)
Description
OPTOISO 3.75KV 1CH GT DVR 6SO-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP151A(TPR,E) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
350ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Approval Agency
cUL, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,92400 €9,24 €
1000,69570 €69,57 €
5000,59452 €297,26 €
1.0000,56146 €561,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51906 €1.557,18 €
6.0000,49753 €2.985,18 €
9.0000,48650 €4.378,50 €
15.0000,47407 €7.111,05 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €