TLP117(TPR,F) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 21.761
Unit Price: 2,12000 €
Datasheet
SO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SO-5
TLP117(F)

TLP117(TPR,F)

DigiKey Part Number
TLP117(TPRF)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP117(TPR,F)
Description
OPTOISO 3.75KV PUSH PULL 6-MFSOP
Customer Reference
Detailed Description
Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 6-MFSOP, 5 Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
50MBd
Propagation Delay tpLH / tpHL (Max)
20ns, 20ns
Rise / Fall Time (Typ)
3ns, 3ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
6-MFSOP, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable