TLP2398(E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2367(TPR,E

DigiKey Part Number
TLP2367(TPRETR-ND - Tape & Reel (TR)
TLP2367(TPRECT-ND - Cut Tape (CT)
TLP2367(TPREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2367(TPR,E
Description
OPTOISO 3.75KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 25kV/µs CMTI 6-SO, 5 Lead
Datasheet
 Datasheet
EDA/CAD Models
TLP2367(TPR,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
50MBd
Propagation Delay tpLH / tpHL (Max)
20ns, 20ns
Rise / Fall Time (Typ)
2ns, 1ns
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package
6-SO, 5 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,53700 €15,37 €
1001,18460 €118,46 €
5001,02926 €514,63 €
1.0000,97862 €978,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,91378 €2.741,34 €
6.0000,88088 €5.285,28 €
9.0000,86404 €7.776,36 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €