N-Channel 40 V 58A (Tc) 87W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK3R1P04PL,RQ

DigiKey Part Number
TK3R1P04PLRQTR-ND - Tape & Reel (TR)
TK3R1P04PLRQCT-ND - Cut Tape (CT)
TK3R1P04PLRQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK3R1P04PL,RQ
Description
MOSFET N-CHANNEL 40V 58A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 58A (Tc) 87W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK3R1P04PL,RQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
2.4V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4670 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
87W (Tc)
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,16700 €11,67 €
1000,78770 €78,77 €
5000,62538 €312,69 €
1.0000,57318 €573,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46839 €1.170,97 €
5.0000,44751 €2.237,55 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €