
DMTH43M8LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMTH43M8LK3-13TR-ND - Tape & Reel (TR) 31-DMTH43M8LK3-13CT-ND - Cut Tape (CT) 31-DMTH43M8LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH43M8LK3-13 |
Description | MOSFET N-CHANNEL 40V 100A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 88W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DMTH43M8LK3-13 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2693 pF @ 20 V |
FET Type | Power Dissipation (Max) 88W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH43M8LK3Q-13 | Diodes Incorporated | 4.390 | 31-DMTH43M8LK3Q-13CT-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84100 € | 8,41 € |
| 100 | 0,55870 € | 55,87 € |
| 500 | 0,43766 € | 218,83 € |
| 1.000 | 0,39870 € | 398,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35650 € | 891,25 € |
| 5.000 | 0,33043 € | 1.652,15 € |
| 7.500 | 0,31715 € | 2.378,62 € |
| 12.500 | 0,30224 € | 3.778,00 € |
| 17.500 | 0,29340 € | 5.134,50 € |
| 25.000 | 0,29003 € | 7.250,75 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

