
TK25S06N1L,LXHQ | |
|---|---|
DigiKey Part Number | 264-TK25S06N1LLXHQTR-ND - Tape & Reel (TR) 264-TK25S06N1LLXHQCT-ND - Cut Tape (CT) 264-TK25S06N1LLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK25S06N1L,LXHQ |
Description | MOSFET N-CH 60V 25A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Ta) 57W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK25S06N1L,LXHQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 36.8mOhm @ 12.5A, 4.5V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 855 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,79000 € | 7,90 € |
| 100 | 0,52460 € | 52,46 € |
| 500 | 0,41072 € | 205,36 € |
| 1.000 | 0,37408 € | 374,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33294 € | 665,88 € |
| 4.000 | 0,30779 € | 1.231,16 € |
| 6.000 | 0,29498 € | 1.769,88 € |
| 10.000 | 0,29042 € | 2.904,20 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |


