
TK25S06N1L,LQ | |
|---|---|
DigiKey Part Number | 264-TK25S06N1L,LQTR-ND - Tape & Reel (TR) 264-TK25S06N1L,LQCT-ND - Cut Tape (CT) 264-TK25S06N1L,LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK25S06N1L,LQ |
Description | MOSFET N-CH 60V 25A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 25A (Ta) 57W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK25S06N1L,LQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18.5mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 855 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84800 € | 8,48 € |
| 100 | 0,56530 € | 56,53 € |
| 500 | 0,44392 € | 221,96 € |
| 1.000 | 0,40487 € | 404,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36085 € | 721,70 € |
| 4.000 | 0,33405 € | 1.336,20 € |
| 6.000 | 0,32040 € | 1.922,40 € |
| 10.000 | 0,31957 € | 3.195,70 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


