TK20P04M1,RQ(S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1.356
Unit Price: 2,01000 €
Datasheet
N-Channel 40 V 20A (Ta) 27W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 20A (Ta) 27W (Tc) Surface Mount DPAK
TO-252-3

TK20P04M1,RQ(S

DigiKey Part Number
TK20P04M1RQ(S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK20P04M1,RQ(S
Description
MOSFET N-CH 40V 20A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 20A (Ta) 27W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TK20P04M1,RQ(S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.3V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
985 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
27W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes