N-Channel 40 V 15A (Ta) 46W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 15A (Ta) 46W (Tc) Surface Mount DPAK+
TK15S04N1L,LQ

TK15S04N1L,LQ

DigiKey Part Number
TK15S04N1LLQTR-ND - Tape & Reel (TR)
TK15S04N1LLQCT-ND - Cut Tape (CT)
TK15S04N1LLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TK15S04N1L,LQ
Description
MOSFET N-CH 40V 15A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15A (Ta) 46W (Tc) Surface Mount DPAK+
Datasheet
 Datasheet
EDA/CAD Models
TK15S04N1L,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
17.8mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
610 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
46W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK+
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,20300 €12,03 €
1000,81660 €81,66 €
5000,65102 €325,51 €
1.0000,62373 €623,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,53639 €1.072,78 €
4.0000,50958 €2.038,32 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €