
TK11A55D(STA4,Q,M) | |
---|---|
DigiKey Part Number | TK11A55D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK11A55D(STA4,Q,M) |
Description | MOSFET N-CH 550V 11A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 11A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 550 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 630mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,75000 € | 2,75 € |
50 | 1,37720 € | 68,86 € |
100 | 1,24420 € | 124,42 € |
500 | 1,01092 € | 505,46 € |
1.000 | 0,93595 € | 935,95 € |
2.000 | 0,89640 € | 1.792,80 € |
Unit Price without VAT: | 2,75000 € |
---|---|
Unit Price with VAT: | 3,27250 € |