
IRFI840GPBF | |
|---|---|
DigiKey Part Number | IRFI840GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI840GPBF |
Description | MOSFET N-CH 500V 4.6A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 4.6A (Tc) 40W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRFI840GPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 67 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 50 | 2,16140 € | 108,07 € |
| 100 | 1,96680 € | 196,68 € |
| 500 | 1,62584 € | 812,92 € |
| 1.000 | 1,51638 € | 1.516,38 € |
| 2.000 | 1,51040 € | 3.020,80 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

