Similar
Similar
Similar
Similar
Similar
Similar
Similar

TK10A60W,S4X | |
|---|---|
DigiKey Part Number | TK10A60WS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK10A60W,S4X |
Description | MOSFET N-CH 600V 9.7A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.7A (Ta) 30W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK10A60W,S4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,26316 € | 3.157,90 € |
| Unit Price without VAT: | 1,26316 € |
|---|---|
| Unit Price with VAT: | 1,50316 € |







