IPA60R385CPXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 400
Unit Price: 1,92000 €
Datasheet

Direct


STMicroelectronics
In Stock: 235
Unit Price: 5,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 373
Unit Price: 3,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 160
Unit Price: 6,31000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,86000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 697
Unit Price: 3,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: 2,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.700
Unit Price: 1,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: 4,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 970
Unit Price: 2,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,67000 €
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: 2,14000 €
Datasheet
N-Channel 600 V 9A (Tc) 31W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R385CPXKSA1

DigiKey Part Number
IPA60R385CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R385CPXKSA1
Description
MOSFET N-CH 600V 9A TO220-FP
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 31W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
EDA/CAD Models
IPA60R385CPXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
385mOhm @ 5.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 340µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes