
TCR3UM28A,LF(SE | |
|---|---|
DigiKey Part Number | 264-TCR3UM28ALF(SETR-ND - Tape & Reel (TR) 264-TCR3UM28ALF(SECT-ND - Cut Tape (CT) 264-TCR3UM28ALF(SEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UM28A,LF(SE |
Description | IC REG LINEAR 2.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.327V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10840 € | 2,71 € |
| 100 | 0,09260 € | 9,26 € |
| 250 | 0,08496 € | 21,24 € |
| 500 | 0,08036 € | 40,18 € |
| 1.000 | 0,07658 € | 76,58 € |
| 2.500 | 0,07259 € | 181,47 € |
| 5.000 | 0,07018 € | 350,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06821 € | 682,10 € |
| 20.000 | 0,06658 € | 1.331,60 € |
| 30.000 | 0,06576 € | 1.972,80 € |
| 50.000 | 0,06486 € | 3.243,00 € |
| 70.000 | 0,06433 € | 4.503,10 € |
| 100.000 | 0,06382 € | 6.382,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |










