


TCR3UM09A,LF | |
|---|---|
DigiKey Part Number | TCR3UM09ALFTR-ND - Tape & Reel (TR) TCR3UM09ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TCR3UM09A,LF |
Description | IC REG LINEAR 0.9V 300MA 4-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3UM09A,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.273V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 580 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,10680 € | 2,67 € |
| 100 | 0,09100 € | 9,10 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

