


TCR3UG41A,LF | |
|---|---|
DigiKey Part Number | TCR3UG41ALFTR-ND - Tape & Reel (TR) TCR3UG41ALFCT-ND - Cut Tape (CT) TCR3UG41ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG41A,LF |
Description | IC REG LIN 4.1V 300MA 4-WCSP-F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSP-F (0.65x0.65) |
Datasheet | Datasheet |
EDA/CAD Models | TCR3UG41A,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.228V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSP-F (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12740 € | 12,74 € |
| 250 | 0,11736 € | 29,34 € |
| 500 | 0,11134 € | 55,67 € |
| 1.000 | 0,10636 € | 106,36 € |
| 2.500 | 0,10112 € | 252,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09795 € | 489,75 € |
| 10.000 | 0,09535 € | 953,50 € |
| 15.000 | 0,09404 € | 1.410,60 € |
| 25.000 | 0,09260 € | 2.315,00 € |
| 35.000 | 0,09175 € | 3.211,25 € |
| 50.000 | 0,09094 € | 4.547,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

