


TCR3UG285A,LF | |
|---|---|
DigiKey Part Number | TCR3UG285ALFTR-ND - Tape & Reel (TR) TCR3UG285ALFCT-ND - Cut Tape (CT) TCR3UG285ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3UG285A,LF |
Description | IC REG LIN 2.85V 300MA 4-WCSPF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WCSPF (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.327V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 680 nA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WCSPF (0.65x0.65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12440 € | 12,44 € |
| 250 | 0,11456 € | 28,64 € |
| 500 | 0,10866 € | 54,33 € |
| 1.000 | 0,10379 € | 103,79 € |
| 2.500 | 0,09864 € | 246,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09555 € | 477,75 € |
| 10.000 | 0,09299 € | 929,90 € |
| 15.000 | 0,09172 € | 1.375,80 € |
| 25.000 | 0,09030 € | 2.257,50 € |
| 35.000 | 0,08947 € | 3.131,45 € |
| 50.000 | 0,08868 € | 4.434,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

