


TCR3DF335,LM(CT | |
|---|---|
DigiKey Part Number | TCR3DF335LM(CTTR-ND - Tape & Reel (TR) TCR3DF335LM(CTCT-ND - Cut Tape (CT) TCR3DF335LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DF335,LM(CT |
Description | IC REG LINEAR 3.35V 300MA SMV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DF335,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.35V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Inrush Current, Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08720 € | 2,18 € |
| 100 | 0,07400 € | 7,40 € |
| 250 | 0,06776 € | 16,94 € |
| 500 | 0,06396 € | 31,98 € |
| 1.000 | 0,06086 € | 60,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05701 € | 171,03 € |
| 6.000 | 0,05512 € | 330,72 € |
| 9.000 | 0,05418 € | 487,62 € |
| 15.000 | 0,05313 € | 796,95 € |
| 21.000 | 0,05252 € | 1.102,92 € |
| 30.000 | 0,05193 € | 1.557,90 € |
| 75.000 | 0,05067 € | 3.800,25 € |
| 150.000 | 0,04991 € | 7.486,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

