


TCR3DF28,LM(CT | |
|---|---|
DigiKey Part Number | TCR3DF28LM(CTTR-ND - Tape & Reel (TR) TCR3DF28LM(CTCT-ND - Cut Tape (CT) TCR3DF28LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DF28,LM(CT |
Description | IC REG LINEAR 2.8V 300MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DF28,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
Current - Supply (Max) | 78 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09760 € | 2,44 € |
| 100 | 0,08330 € | 8,33 € |
| 250 | 0,07640 € | 19,10 € |
| 500 | 0,07218 € | 36,09 € |
| 1.000 | 0,06873 € | 68,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06447 € | 193,41 € |
| 6.000 | 0,06239 € | 374,34 € |
| 9.000 | 0,06134 € | 552,06 € |
| 15.000 | 0,06018 € | 902,70 € |
| 21.000 | 0,05951 € | 1.249,71 € |
| 30.000 | 0,05885 € | 1.765,50 € |
| 75.000 | 0,05745 € | 4.308,75 € |
| 150.000 | 0,05661 € | 8.491,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

