


TCR3DF12,LM(CT | |
|---|---|
DigiKey Part Number | TCR3DF12LM(CTTR-ND - Tape & Reel (TR) TCR3DF12LM(CTCT-ND - Cut Tape (CT) TCR3DF12LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR3DF12,LM(CT |
Description | IC REG LINEAR 1.2V 300MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR3DF12,LM(CT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Series | Current - Supply (Max) 78 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SMV |
Voltage Dropout (Max) 0.62V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09920 € | 2,48 € |
| 100 | 0,08450 € | 8,45 € |
| 250 | 0,07740 € | 19,35 € |
| 500 | 0,07316 € | 36,58 € |
| 1.000 | 0,06967 € | 69,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06534 € | 196,02 € |
| 6.000 | 0,06323 € | 379,38 € |
| 9.000 | 0,06217 € | 559,53 € |
| 15.000 | 0,06100 € | 915,00 € |
| 21.000 | 0,06031 € | 1.266,51 € |
| 30.000 | 0,05965 € | 1.789,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

