


TCKE812NL,RF | |
|---|---|
DigiKey Part Number | 264-TCKE812NLRFTR-ND - Tape & Reel (TR) 264-TCKE812NLRFCT-ND - Cut Tape (CT) 264-TCKE812NLRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE812NL,RF |
Description | IC ELECTRONIC FUSE 10WSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-WSONB (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCKE812NL,RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 4.4V ~ 18V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSONB (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,81120 € | 20,28 € |
| 100 | 0,71950 € | 71,95 € |
| 250 | 0,67576 € | 168,94 € |
| 500 | 0,64938 € | 324,69 € |
| 1.000 | 0,62769 € | 627,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53981 € | 2.159,24 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |











