
CPDQC12VEU-HF | |
|---|---|
DigiKey Part Number | 641-1772-2-ND - Tape & Reel (TR) 641-1772-1-ND - Cut Tape (CT) 641-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC12VEU-HF |
Description | TVS DIODE 12VWM 22VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 110W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 60pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 13.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,07834 € | 39,17 € |
| 1.000 | 0,06933 € | 69,33 € |
| 2.000 | 0,06173 € | 123,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05349 € | 267,45 € |
| 10.000 | 0,04838 € | 483,80 € |
| 15.000 | 0,04578 € | 686,70 € |
| 25.000 | 0,04285 € | 1.071,25 € |
| 35.000 | 0,04112 € | 1.439,20 € |
| 50.000 | 0,03943 € | 1.971,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

