
TCK108AF,LF | |
|---|---|
DigiKey Part Number | TCK108AFLFTR-ND - Tape & Reel (TR) TCK108AFLFCT-ND - Cut Tape (CT) TCK108AFLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCK108AF,LF |
Description | IC PWR SWITCH P-CHANNEL 1:1 5SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCK108AF,LF Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 63mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SMV |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.1V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15200 € | 3,80 € |
| 100 | 0,13060 € | 13,06 € |
| 250 | 0,12036 € | 30,09 € |
| 500 | 0,11420 € | 57,10 € |
| 1.000 | 0,10911 € | 109,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10282 € | 308,46 € |
| 6.000 | 0,09974 € | 598,44 € |
| 9.000 | 0,09820 € | 883,80 € |
| 15.000 | 0,09649 € | 1.447,35 € |
| 21.000 | 0,09550 € | 2.005,50 € |
| 30.000 | 0,09454 € | 2.836,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




