TC7WT126FU,LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2.131
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 12.496
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,13388 €
Datasheet
8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WT126FU,LF

DigiKey Part Number
TC7WT126FULFTR-ND - Tape & Reel (TR)
TC7WT126FULFCT-ND - Cut Tape (CT)
TC7WT126FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WT126FU,LF
Description
IC BUFFER NON-INVERT 5.5V 8-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WT126FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15000 €1,50 €
250,13320 €3,33 €
1000,11380 €11,38 €
2500,10476 €26,19 €
5000,09928 €49,64 €
1.0000,09476 €94,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08650 €259,50 €
6.0000,08385 €503,10 €
9.0000,08253 €742,77 €
15.0000,08106 €1.215,90 €
21.0000,08020 €1.684,20 €
30.0000,07937 €2.381,10 €
75.0000,07760 €5.820,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €