8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WT125FU,LF

DigiKey Part Number
264-TC7WT125FU,LFTR-ND - Tape & Reel (TR)
264-TC7WT125FU,LFCT-ND - Cut Tape (CT)
264-TC7WT125FU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WT125FU,LF
Description
IC BUFFER NON-INVERT 5.5V 8-SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7WT125FU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.131
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15200 €1,52 €
250,13480 €3,37 €
1000,11540 €11,54 €
2500,10616 €26,54 €
5000,10060 €50,30 €
1.0000,09604 €96,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08769 €263,07 €
6.0000,08502 €510,12 €
9.0000,08367 €753,03 €
15.0000,08219 €1.232,85 €
21.0000,08132 €1.707,72 €
30.0000,08048 €2.414,40 €
75.0000,07869 €5.901,75 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €