
TC7WPB9307FK,LF(CT | |
|---|---|
DigiKey Part Number | TC7WPB9307FKLF(CTTR-ND - Tape & Reel (TR) TC7WPB9307FKLF(CTCT-ND - Cut Tape (CT) TC7WPB9307FKLF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WPB9307FK,LF(CT |
Description | IC BUS SWITCH 2 X 1:1 8-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:1 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WPB9307FK,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,13800 € | 3,45 € |
| 100 | 0,11840 € | 11,84 € |
| 250 | 0,10896 € | 27,24 € |
| 500 | 0,10330 € | 51,65 € |
| 1.000 | 0,09863 € | 98,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09008 € | 270,24 € |
| 6.000 | 0,08734 € | 524,04 € |
| 9.000 | 0,08597 € | 773,73 € |
| 15.000 | 0,08445 € | 1.266,75 € |
| 21.000 | 0,08356 € | 1.754,76 € |
| 30.000 | 0,08271 € | 2.481,30 € |
| 75.000 | 0,08087 € | 6.065,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






