8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3306DCH

DigiKey Part Number
1727-74CBTLV3306DCHTR-ND - Tape & Reel (TR)
1727-74CBTLV3306DCHCT-ND - Cut Tape (CT)
1727-74CBTLV3306DCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3306DCH
Description
IC BUS SWITCH 2 X 1:1 8-VSSOP
Customer Reference
Detailed Description
Bus Switch 2 x 1:1 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
2 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,43400 €4,34 €
500,36160 €18,08 €
1000,33890 €33,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24757 €742,71 €
6.0000,24098 €1.445,88 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €