TC7SZ00F(TE85L,JF) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 20.342
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.137
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.720
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 32.125
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 26.021
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 23.723
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.591
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,09961 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 796
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,35976 €
Datasheet

Similar


Texas Instruments
In Stock: 96.500
Unit Price: 0,56141 €
Datasheet

Similar


Texas Instruments
In Stock: 16.031
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,09961 €
Datasheet
NAND Gate IC 1 Channel SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ00F(TE85L,JF)

DigiKey Part Number
TC7SZ00F(TE85LJF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7SZ00F(TE85L,JF)
Description
IC GATE NAND 1CH 2-INP SMV
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SMV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.8V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.