
74LVC1G00GV,125 | |
|---|---|
DigiKey Part Number | 1727-6061-2-ND - Tape & Reel (TR) 1727-6061-1-ND - Cut Tape (CT) 1727-6061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G00GV,125 |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G00GV,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,05440 € | 1,36 € |
| 100 | 0,04580 € | 4,58 € |
| 250 | 0,04168 € | 10,42 € |
| 500 | 0,03918 € | 19,59 € |
| 1.000 | 0,03714 € | 37,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03460 € | 103,80 € |
| 6.000 | 0,03336 € | 200,16 € |
| 9.000 | 0,03273 € | 294,57 € |
| 15.000 | 0,03204 € | 480,60 € |
| 21.000 | 0,03164 € | 664,44 € |
| 30.000 | 0,03125 € | 937,50 € |
| 75.000 | 0,03042 € | 2.281,50 € |
| 150.000 | 0,02992 € | 4.488,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








