TC7LX1108WBG(LC,AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,98000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,85000 €
Datasheet

Similar


onsemi
In Stock: 3.325
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,01400 €
Datasheet

Similar


Texas Instruments
In Stock: 1.925
Unit Price: 3,92000 €
Datasheet

Similar


onsemi
In Stock: 261
Unit Price: 0,68000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 495
Unit Price: 7,20000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 33
Unit Price: 18,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 16,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.439
Unit Price: 1,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.048
Unit Price: 1,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.760
Unit Price: 1,26000 €
Datasheet
24-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7LX1108WBG(LC,AH

DigiKey Part Number
TC7LX1108WBG(LCAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7LX1108WBG(LC,AH
Description
IC XLTR VL BIDIR 16-QFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 200Mbps 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
200Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-UQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.