TC74HCT541AF(EL,F) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.297
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.022
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,24947 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,24947 €
Datasheet
TC74HC132AF(EL,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HCT541AF(EL,F)

DigiKey Part Number
264-TC74HCT541AF(EL,F)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC74HCT541AF(EL,F)
Description
IC BUFFER NON-INVERT 5.5V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.