Direct

TC74HC4538AF-ELF | |
|---|---|
DigiKey Part Number | TC74HC4538AF-ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC74HC4538AF-ELF |
Description | IC MMV 2-CIR 25-NS 14-SOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 14-SOP |
EDA/CAD Models | TC74HC4538AF-ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20188 € | 403,76 € |
| 4.000 | 0,19599 € | 783,96 € |
| 6.000 | 0,19304 € | 1.158,24 € |
| 10.000 | 0,18978 € | 1.897,80 € |
| 14.000 | 0,18787 € | 2.630,18 € |
| 20.000 | 0,18604 € | 3.720,80 € |
| Unit Price without VAT: | 0,20188 € |
|---|---|
| Unit Price with VAT: | 0,24024 € |


