Direct

TC4081BF(EL,N,F) | |
|---|---|
DigiKey Part Number | 264-TC4081BF(EL,N,F)TR-ND - Tape & Reel (TR) 264-TC4081BF(EL,N,F)CT-ND - Cut Tape (CT) 264-TC4081BF(EL,N,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4081BF(EL,N,F) |
Description | IC GATE AND 4CH 2-INP 14SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4081BF(EL,N,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16272 € | 325,44 € |
| 4.000 | 0,15780 € | 631,20 € |
| 6.000 | 0,15533 € | 931,98 € |
| 10.000 | 0,15260 € | 1.526,00 € |
| 14.000 | 0,15101 € | 2.114,14 € |
| 20.000 | 0,14947 € | 2.989,40 € |
| 50.000 | 0,14616 € | 7.308,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |





