
CD4081BNSR | |
|---|---|
DigiKey Part Number | 296-14140-2-ND - Tape & Reel (TR) 296-14140-1-ND - Cut Tape (CT) 296-14140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4081BNSR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4081BNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,64200 € | 16,05 € |
| 100 | 0,56700 € | 56,70 € |
| 250 | 0,53132 € | 132,83 € |
| 500 | 0,51382 € | 256,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47749 € | 954,98 € |
| 4.000 | 0,46549 € | 1.861,96 € |
| 6.000 | 0,45947 € | 2.756,82 € |
| 10.000 | 0,45282 € | 4.528,20 € |
| 14.000 | 0,44892 € | 6.284,88 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |




