
TC358748XBG(EL) | |
|---|---|
DigiKey Part Number | 264-TC358748XBG(EL)TR-ND - Tape & Reel (TR) 264-TC358748XBG(EL)CT-ND - Cut Tape (CT) 264-TC358748XBG(EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC358748XBG(EL) |
Description | IC INTFACE SPECIALIZED 80VFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Camera Interface 80-VFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Camera | |
Interface | SPI | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 80-VFBGA | |
Supplier Device Package | 80-VFBGA (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,69900 € | 46,99 € |
| 25 | 4,34960 € | 108,74 € |
| 100 | 3,96620 € | 396,62 € |
| 250 | 3,78336 € | 945,84 € |
| 500 | 3,67320 € | 1.836,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,58251 € | 3.582,51 € |
| 2.000 | 3,50789 € | 7.015,78 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |











