
AP7372-12CBA6-7 | |
|---|---|
DigiKey Part Number | 31-AP7372-12CBA6-7TR-ND - Tape & Reel (TR) 31-AP7372-12CBA6-7CT-ND - Cut Tape (CT) 31-AP7372-12CBA6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7372-12CBA6-7 |
Description | LDO LOW VOLTAGE STANDARD U-WLB10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA U-WLB1012-6 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 90dB ~ 52dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLBGA | |
Supplier Device Package | U-WLB1012-6 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36360 € | 9,09 € |
| 100 | 0,31770 € | 31,77 € |
| 250 | 0,29576 € | 73,94 € |
| 500 | 0,28258 € | 141,29 € |
| 1.000 | 0,27174 € | 271,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25833 € | 774,99 € |
| 6.000 | 0,25177 € | 1.510,62 € |
| 9.000 | 0,24848 € | 2.236,32 € |
| 15.000 | 0,24484 € | 3.672,60 € |
| 21.000 | 0,24271 € | 5.096,91 € |
| 30.000 | 0,24067 € | 7.220,10 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |









