TC74ACT244PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62387APG

DigiKey Part Number
TBD62387APG-ND
Manufacturer
Manufacturer Product Number
TBD62387APG
Description
IC PWR DRIVER N-CHAN 1:1 20DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
TBD62387APG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0V ~ 50V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
500mA
Rds On (Typ)
1.5Ohm
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
20-DIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,39000 €3,39 €
201,99150 €39,83 €
1001,56970 €156,97 €
5001,28722 €643,61 €
1.0001,19650 €1.196,50 €
2.0001,19083 €2.381,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €