
TBD62387AFNG,EL | |
|---|---|
DigiKey Part Number | TBD62387AFNGELTR-ND - Tape & Reel (TR) TBD62387AFNGELCT-ND - Cut Tape (CT) TBD62387AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62387AFNG,EL |
Description | IC PWR DRIVER N-CHAN 1:1 20SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62387AFNG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 1.5Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 1,96700 € | 19,67 € |
| 100 | 1,37110 € | 137,11 € |
| 500 | 1,18932 € | 594,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97167 € | 1.943,34 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |










