
TBD62304AFWG,EL | |
|---|---|
DigiKey Part Number | TBD62304AFWGEL-ND |
Manufacturer | |
Manufacturer Product Number | TBD62304AFWG,EL |
Description | IC PWR DRIVER N-CHAN 1:1 16SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62304AFWG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 1.5Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,41400 € | 14,14 € |
| 100 | 0,96940 € | 96,94 € |
| 500 | 0,77928 € | 389,64 € |
| 1.000 | 0,71818 € | 718,18 € |
| 2.000 | 0,66680 € | 1.333,60 € |
| 6.000 | 0,65641 € | 3.938,46 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |








