
DRV8821DCAR | |
|---|---|
DigiKey Part Number | 296-41245-2-ND - Tape & Reel (TR) 296-41245-1-ND - Cut Tape (CT) 296-41245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8821DCAR |
Description | IC MTR DRV BIPOLR 8-32V 48HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8821DCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 8V ~ 32V | |
Voltage - Load | 8V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,30000 € | 33,00 € |
| 25 | 3,04120 € | 76,03 € |
| 100 | 2,75670 € | 275,67 € |
| 250 | 2,62948 € | 657,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,41679 € | 4.833,58 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |


