
TB9061AFNG,EL | |
|---|---|
DigiKey Part Number | TB9061AFNGELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB9061AFNG,EL |
Description | AUTOMOTIVE BLDC MOTOR CONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB9061AFNG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,08014 € | 8.160,28 € |
| Unit Price without VAT: | 4,08014 € |
|---|---|
| Unit Price with VAT: | 4,85537 € |




