
DRV10975PWP | |
|---|---|
DigiKey Part Number | DRV10975PWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV10975PWP |
Description | IC MOTOR DRVR 6.5V-18V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10975PWP Models |
Category | Applications Appliance |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tube | Voltage - Supply 6.5V ~ 18V |
Part Status Active | Voltage - Load 6.5V ~ 18V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Analog, I2C, PWM | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48000 € | 24,80 € |
| 60 | 2,12783 € | 127,67 € |
| 120 | 2,03250 € | 243,90 € |
| 300 | 1,93183 € | 579,55 € |
| 540 | 1,87961 € | 1.014,99 € |
| 1.020 | 1,83202 € | 1.868,66 € |
| 2.520 | 1,77743 € | 4.479,12 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

